Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lindstrom ESD Safe Side Cutters

RS Stock No.: 361-3075Brand: LindstromManufacturers Part No.: 8151Distrelec Article No.: 18045726
brand-logo
View all in Cutters

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

112 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.6mm

Cut Type

Flush

Distrelec Product Id

18045726

Country of Origin

Spain

Product details

Oval Head Flush

Clean cut in intensive use

Stock information temporarily unavailable.

AED 341.36

AED 341.36 Each (ex VAT)

AED 358.43

AED 358.43 Each (inc. VAT)

Lindstrom ESD Safe Side Cutters

AED 341.36

AED 341.36 Each (ex VAT)

AED 358.43

AED 358.43 Each (inc. VAT)

Lindstrom ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

112 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.6mm

Cut Type

Flush

Distrelec Product Id

18045726

Country of Origin

Spain

Product details

Oval Head Flush

Clean cut in intensive use