Technical Document
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
112 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.2mm
Cut Type
Ultra Flush
Distrelec Product Id
18045767
Country of Origin
Spain
Product details
Lindstrom Oval Head Ultra-Flush Diagonal Cutter
Professional Oval Head Diagonal Cutters from Lindstroms popular 80 Series. Ideal for wire harness work or PCB board assembly.
Ultra flush bevel for precision flat cuts on PCB and wire
High performance Ball Bearing Steel for excellent strength
Black oxidised finish for corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring for a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut
AED 428.61
AED 428.61 Each (ex VAT)
AED 450.04
AED 450.04 Each (inc. VAT)
1
AED 428.61
AED 428.61 Each (ex VAT)
AED 450.04
AED 450.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
112 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.2mm
Cut Type
Ultra Flush
Distrelec Product Id
18045767
Country of Origin
Spain
Product details
Lindstrom Oval Head Ultra-Flush Diagonal Cutter
Professional Oval Head Diagonal Cutters from Lindstroms popular 80 Series. Ideal for wire harness work or PCB board assembly.
Ultra flush bevel for precision flat cuts on PCB and wire
High performance Ball Bearing Steel for excellent strength
Black oxidised finish for corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring for a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut