Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lindstrom Pre-Settable Hex Torque Driver, 15 → 170Ncm, 1/4 in Drive, ±6 % Accuracy

RS Stock No.: 385-1766Brand: LindstromManufacturers Part No.: PS 501-3
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Torque Range

15 → 170Ncm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

141 mm

Accuracy

±6 %

Blade Material

Stainless Steel

Stock information temporarily unavailable.

P.O.A.

Lindstrom Pre-Settable Hex Torque Driver, 15 → 170Ncm, 1/4 in Drive, ±6 % Accuracy

P.O.A.

Lindstrom Pre-Settable Hex Torque Driver, 15 → 170Ncm, 1/4 in Drive, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Range

15 → 170Ncm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

141 mm

Accuracy

±6 %

Blade Material

Stainless Steel