Lindstrom RX 7490 Electronics Pliers, Flat Nose Pliers, 146.5 mm Overall, Straight Tip, 20mm Jaw, ESD

RS Stock No.: 228-4064Brand: LindstromManufacturers Part No.: RX 7490
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Electronics Pliers, Flat Nose Pliers

Overall Length

146.5 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

20mm

Model Number

RX 7490

Product details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1

Stock information temporarily unavailable.

AED 476.75

AED 476.75 Each (ex VAT)

AED 500.59

AED 500.59 Each (inc. VAT)

Lindstrom RX 7490 Electronics Pliers, Flat Nose Pliers, 146.5 mm Overall, Straight Tip, 20mm Jaw, ESD

AED 476.75

AED 476.75 Each (ex VAT)

AED 500.59

AED 500.59 Each (inc. VAT)

Lindstrom RX 7490 Electronics Pliers, Flat Nose Pliers, 146.5 mm Overall, Straight Tip, 20mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plier Type

Electronics Pliers, Flat Nose Pliers

Overall Length

146.5 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

20mm

Model Number

RX 7490

Product details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1