Linpac Storage Systems PP Storage Bin, 80mm x 94mm, Blue
Technical Document
Specifications
Type
Storage Bin
Bin Material
PP
Overall Height
80mm
Overall Width
94mm
Overall Depth
400mm
Colour
Blue
Country of Origin
United Kingdom
Product details
Shelf Bins
A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre wide shelf.,The bins can be sub-divided using the optional dividers available (supplied with index cards).
AED 502.11
AED 502.11 1 Pack of 10 (ex VAT)
AED 527.22
AED 527.22 1 Pack of 10 (inc. VAT)
1
AED 502.11
AED 502.11 1 Pack of 10 (ex VAT)
AED 527.22
AED 527.22 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Type
Storage Bin
Bin Material
PP
Overall Height
80mm
Overall Width
94mm
Overall Depth
400mm
Colour
Blue
Country of Origin
United Kingdom
Product details
Shelf Bins
A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre wide shelf.,The bins can be sub-divided using the optional dividers available (supplied with index cards).