Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Linpac Storage Systems PP Storage Bin, 400mm x 188mm x 80mm, Blue

RS Stock No.: 515-293Brand: Linpac Storage SystemsManufacturers Part No.: VT0124BL
View all in Storage Bins

Technical Document

Specifications

Type

Storage Bin

Bin Material

PP

Overall Height

80mm

Overall Width

188mm

Overall Depth

400mm

Colour

Blue

Country of Origin

United Kingdom

Product details

Shelf Bins

A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre wide shelf.,The bins can be sub-divided using the optional dividers available (supplied with index cards).

You may be interested in
Stock information temporarily unavailable.

AED 457.28

AED 91.455 Each (In a Pack of 5) (ex VAT)

AED 480.14

AED 96.028 Each (In a Pack of 5) (inc. VAT)

Linpac Storage Systems PP Storage Bin, 400mm x 188mm x 80mm, Blue

AED 457.28

AED 91.455 Each (In a Pack of 5) (ex VAT)

AED 480.14

AED 96.028 Each (In a Pack of 5) (inc. VAT)

Linpac Storage Systems PP Storage Bin, 400mm x 188mm x 80mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Storage Bin

Bin Material

PP

Overall Height

80mm

Overall Width

188mm

Overall Depth

400mm

Colour

Blue

Country of Origin

United Kingdom

Product details

Shelf Bins

A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre wide shelf.,The bins can be sub-divided using the optional dividers available (supplied with index cards).

You may be interested in