Linx ANT-433-CW-HWR-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band

RS Stock No.: 202-5795Brand: LinxManufacturers Part No.: ANT-433-CW-HWR-SMA
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

SMA

Gain

1.1dBi

Antenna Directivity

Omnidirectional

Antenna Directivity

Omnidirectional

Minimum Frequency

418MHz

Connector Gender

Male

Directivity

Omni-Directional

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 4,515.00

AED 90.30 Each (In a Tray of 50) (ex VAT)

AED 4,740.75

AED 94.815 Each (In a Tray of 50) (inc. VAT)

Linx ANT-433-CW-HWR-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band

AED 4,515.00

AED 90.30 Each (In a Tray of 50) (ex VAT)

AED 4,740.75

AED 94.815 Each (In a Tray of 50) (inc. VAT)

Linx ANT-433-CW-HWR-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Linx

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

SMA

Gain

1.1dBi

Antenna Directivity

Omnidirectional

Antenna Directivity

Omnidirectional

Minimum Frequency

418MHz

Connector Gender

Male

Directivity

Omni-Directional

Country of Origin

Korea, Republic Of