Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Linx ANT-450-RHR-SMA Whip Multiband Antenna with SMA Connector

RS Stock No.: 216-9798Brand: LinxManufacturers Part No.: ANT-450-RHR-SMA
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Linx

Frequency Range

0.46 GHz

Connector Type

SMA

Internal/External

External

Gain

-4.6dBi

Antenna Physical Form

Whip

Antenna Mounting Type

Direct

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 642.08

AED 64.208 Each (In a Bag of 10) (ex VAT)

AED 674.18

AED 67.418 Each (In a Bag of 10) (inc. VAT)

Linx ANT-450-RHR-SMA Whip Multiband Antenna with SMA Connector

AED 642.08

AED 64.208 Each (In a Bag of 10) (ex VAT)

AED 674.18

AED 67.418 Each (In a Bag of 10) (inc. VAT)

Linx ANT-450-RHR-SMA Whip Multiband Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 20AED 64.208AED 642.08
30 - 90AED 60.27AED 602.70
100+AED 59.115AED 591.15

Technical Document

Specifications

Brand

Linx

Frequency Range

0.46 GHz

Connector Type

SMA

Internal/External

External

Gain

-4.6dBi

Antenna Physical Form

Whip

Antenna Mounting Type

Direct

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China