Technical Document
Specifications
Brand
LinxInternal/External
Internal
RF Protocols
4G, 5G, NB IoT
Antenna Physical Form
Plate
Frequency Range
617 → 5000 MHz
Connector Type
MHF4
Antenna Mounting Type
Adhesive
Gain
5 → 6.2dBi
Includes Lead
Yes
Connector Gender
Female
Antenna Directivity
Omnidirectional
Lead Length
100mm
Country of Origin
Taiwan, Province Of China
AED 58.40
AED 29.20 Each (In a Pack of 2) (ex VAT)
AED 61.32
AED 30.66 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 58.40
AED 29.20 Each (In a Pack of 2) (ex VAT)
AED 61.32
AED 30.66 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 29.20 | AED 58.40 |
10+ | AED 27.656 | AED 55.31 |
Technical Document
Specifications
Brand
LinxInternal/External
Internal
RF Protocols
4G, 5G, NB IoT
Antenna Physical Form
Plate
Frequency Range
617 → 5000 MHz
Connector Type
MHF4
Antenna Mounting Type
Adhesive
Gain
5 → 6.2dBi
Includes Lead
Yes
Connector Gender
Female
Antenna Directivity
Omnidirectional
Lead Length
100mm
Country of Origin
Taiwan, Province Of China