Technical Document
Specifications
Brand
LinxInternal/External
Internal
RF Protocols
4G, 5G, NB IoT
Antenna Physical Form
Plate
Frequency Range
617 → 5000 MHz
Connector Type
U.FL
Antenna Mounting Type
Adhesive
Gain
5 → 6.2dBi
Includes Lead
Yes
Lead Length
100mm
Connector Gender
Female
Antenna Directivity
Omnidirectional
Country of Origin
Taiwan, Province Of China
AED 2,235.10
AED 22.351 Each (In a Bag of 100) (ex VAT)
AED 2,346.86
AED 23.469 Each (In a Bag of 100) (inc. VAT)
100
AED 2,235.10
AED 22.351 Each (In a Bag of 100) (ex VAT)
AED 2,346.86
AED 23.469 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | AED 22.351 | AED 2,235.10 |
200+ | AED 21.784 | AED 2,178.45 |
Technical Document
Specifications
Brand
LinxInternal/External
Internal
RF Protocols
4G, 5G, NB IoT
Antenna Physical Form
Plate
Frequency Range
617 → 5000 MHz
Connector Type
U.FL
Antenna Mounting Type
Adhesive
Gain
5 → 6.2dBi
Includes Lead
Yes
Lead Length
100mm
Connector Gender
Female
Antenna Directivity
Omnidirectional
Country of Origin
Taiwan, Province Of China