Linx ANT-8/9-IPW1-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band

RS Stock No.: 241-2847Brand: LinxManufacturers Part No.: ANT-8/9-IPW1-NP
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

Type N Male

Antenna Mounting Type

Direct

Mounting Type

Direct

Antenna Length

178mm

Frequency Range

862 → 930 MHz

Gain

1.2 dBi, 1.6 dBi

Maximum Frequency

915MHz

Connector Gender

Male

Minimum Frequency

868MHz

Antenna Directivity

Omni-Directional

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 223.96

AED 223.96 Each (ex VAT)

AED 235.16

AED 235.16 Each (inc. VAT)

Linx ANT-8/9-IPW1-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band

AED 223.96

AED 223.96 Each (ex VAT)

AED 235.16

AED 235.16 Each (inc. VAT)

Linx ANT-8/9-IPW1-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 223.96
10 - 24AED 216.82
25+AED 210.37

Technical Document

Specifications

Brand

Linx

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

Type N Male

Antenna Mounting Type

Direct

Mounting Type

Direct

Antenna Length

178mm

Frequency Range

862 → 930 MHz

Gain

1.2 dBi, 1.6 dBi

Maximum Frequency

915MHz

Connector Gender

Male

Minimum Frequency

868MHz

Antenna Directivity

Omni-Directional

Country of Origin

Taiwan, Province Of China