Linx ANT-8/9-IPW2-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band

RS Stock No.: 241-2848Brand: LinxManufacturers Part No.: ANT-8/9-IPW2-NP
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

Type N Male

Antenna Mounting Type

Direct

Mounting Type

Direct

Antenna Length

203mm

Frequency Range

862 → 930 MHz

Gain

0.6 dBi, 1.5 dBi

Maximum Frequency

915MHz

Connector Gender

Male

Minimum Frequency

868MHz

Antenna Directivity

Omni-Directional

Country of Origin

Taiwan, Province Of China

AED 175.51

AED 175.51 Each (ex VAT)

AED 184.29

AED 184.29 Each (inc. VAT)

Linx ANT-8/9-IPW2-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band

AED 175.51

AED 175.51 Each (ex VAT)

AED 184.29

AED 184.29 Each (inc. VAT)

Linx ANT-8/9-IPW2-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Linx

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

Type N Male

Antenna Mounting Type

Direct

Mounting Type

Direct

Antenna Length

203mm

Frequency Range

862 → 930 MHz

Gain

0.6 dBi, 1.5 dBi

Maximum Frequency

915MHz

Connector Gender

Male

Minimum Frequency

868MHz

Antenna Directivity

Omni-Directional

Country of Origin

Taiwan, Province Of China