Technical Document
Specifications
Brand
LinxInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Adhesive
Lead Length
100mm
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Female
RF Protocols
GNSS
Country of Origin
Taiwan, Province Of China
AED 26.00
AED 13.00 Each (In a Pack of 2) (ex VAT)
AED 27.30
AED 13.65 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 26.00
AED 13.00 Each (In a Pack of 2) (ex VAT)
AED 27.30
AED 13.65 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LinxInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Adhesive
Lead Length
100mm
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Female
RF Protocols
GNSS
Country of Origin
Taiwan, Province Of China