Linx ANT-GNL1-nSP PCB Omnidirectional GPS Antenna with SMT Connector

RS Stock No.: 252-2666Brand: LinxManufacturers Part No.: ANT-GNL1-nSP
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Linx

Internal/External

External

Antenna Physical Form

PCB

Connector Type

SMT

Antenna Mounting Type

SMD

Includes Lead

No

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 68.25

AED 6.825 Each (In a Pack of 10) (ex VAT)

AED 71.66

AED 7.166 Each (In a Pack of 10) (inc. VAT)

Linx ANT-GNL1-nSP PCB Omnidirectional GPS Antenna with SMT Connector
Select packaging type

AED 68.25

AED 6.825 Each (In a Pack of 10) (ex VAT)

AED 71.66

AED 7.166 Each (In a Pack of 10) (inc. VAT)

Linx ANT-GNL1-nSP PCB Omnidirectional GPS Antenna with SMT Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 6.825AED 68.25
50 - 90AED 6.458AED 64.58
100 - 490AED 6.352AED 63.52
500+AED 5.985AED 59.85

Technical Document

Specifications

Brand

Linx

Internal/External

External

Antenna Physical Form

PCB

Connector Type

SMT

Antenna Mounting Type

SMD

Includes Lead

No

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China