Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Linx ANT-W63-CW-RCS-SMA Whip WiFi Antenna with SMA Connector

RS Stock No.: 260-8513Brand: LinxManufacturers Part No.: ANT-W63-CW-RCS-SMA
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Linx

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2400 → 7125 MHz

Mounting Type

Plug In

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA

Gain

5.4/6.0/7.7dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 48.05

AED 48.05 Each (ex VAT)

AED 50.45

AED 50.45 Each (inc. VAT)

Linx ANT-W63-CW-RCS-SMA Whip WiFi Antenna with SMA Connector

AED 48.05

AED 48.05 Each (ex VAT)

AED 50.45

AED 50.45 Each (inc. VAT)

Linx ANT-W63-CW-RCS-SMA Whip WiFi Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Linx

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2400 → 7125 MHz

Mounting Type

Plug In

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA

Gain

5.4/6.0/7.7dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China