Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Linx ANT-W63-FPC-LH100M4 PCB WiFi Antenna with MHF4 Connector, WiFi

RS Stock No.: 249-3320Brand: LinxManufacturers Part No.: ANT-W63-FPC-LH100M4
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

MHF4

Gain

10.1dBi

Cable Length

100mm

Connector Gender

Female

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Weight

0.5g

Dimensions

0.1x7x45mm

Height

0.1mm

Width_SC_PC

7mm

Depth

45mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

LFPCW63

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,879.50

AED 18.795 Each (In a Bag of 100) (ex VAT)

AED 1,973.48

AED 19.735 Each (In a Bag of 100) (inc. VAT)

Linx ANT-W63-FPC-LH100M4 PCB WiFi Antenna with MHF4 Connector, WiFi

AED 1,879.50

AED 18.795 Each (In a Bag of 100) (ex VAT)

AED 1,973.48

AED 19.735 Each (In a Bag of 100) (inc. VAT)

Linx ANT-W63-FPC-LH100M4 PCB WiFi Antenna with MHF4 Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100AED 18.795AED 1,879.50
200 - 400AED 16.905AED 1,690.50
500+AED 15.54AED 1,554.00

Technical Document

Specifications

Brand

Linx

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

MHF4

Gain

10.1dBi

Cable Length

100mm

Connector Gender

Female

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Weight

0.5g

Dimensions

0.1x7x45mm

Height

0.1mm

Width_SC_PC

7mm

Depth

45mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

LFPCW63

Country of Origin

Taiwan, Province Of China