Technical Document
Specifications
Brand
LinxInternal/External
Internal
RF Protocols
WiFi
Frequency Range
2.4 GHz, 5 GHz
Antenna Physical Form
PCB
Connector Type
MHF4
Mounting Type
Adhesive
Antenna Mounting Type
Adhesive
Gain
6.3dBi
Antenna Directivity
Omnidirectional
Connector Gender
Female
Cable Length
100mm
Antenna Internal Construction
Dipole
Dimensions
0.1x12x12mm
Weight
0.1g
Height
0.1mm
Width_SC_PC
12mm
Depth
12mm
Minimum Operating Temperature
-40°C
Series
LFPCW63
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China
AED 44.70
AED 22.351 Each (In a Pack of 2) (ex VAT)
AED 46.94
AED 23.469 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 44.70
AED 22.351 Each (In a Pack of 2) (ex VAT)
AED 46.94
AED 23.469 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 22.351 | AED 44.70 |
20 - 48 | AED 21.218 | AED 42.44 |
50 - 98 | AED 20.136 | AED 40.27 |
100+ | AED 18.18 | AED 36.36 |
Technical Document
Specifications
Brand
LinxInternal/External
Internal
RF Protocols
WiFi
Frequency Range
2.4 GHz, 5 GHz
Antenna Physical Form
PCB
Connector Type
MHF4
Mounting Type
Adhesive
Antenna Mounting Type
Adhesive
Gain
6.3dBi
Antenna Directivity
Omnidirectional
Connector Gender
Female
Cable Length
100mm
Antenna Internal Construction
Dipole
Dimensions
0.1x12x12mm
Weight
0.1g
Height
0.1mm
Width_SC_PC
12mm
Depth
12mm
Minimum Operating Temperature
-40°C
Series
LFPCW63
Maximum Operating Temperature
+85°C
Country of Origin
Taiwan, Province Of China