Linx ANT-W63- FPC- SAH100UF PCB WiFi Antenna with U.FL Connector, WiFi

RS Stock No.: 249-3314Brand: LinxManufacturers Part No.: ANT-W63- FPC- SAH100UF
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

U.FL

Gain

6.3dBi

Connector Gender

Female

Cable Length

100mm

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Weight

0.3g

Dimensions

0.1x12x12mm

Height

0.1mm

Width_SC_PC

12mm

Depth

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

LFPCW63

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 48.82

AED 24.412 Each (In a Pack of 2) (ex VAT)

AED 51.26

AED 25.633 Each (In a Pack of 2) (inc. VAT)

Linx ANT-W63- FPC- SAH100UF PCB WiFi Antenna with U.FL Connector, WiFi
Select packaging type

AED 48.82

AED 24.412 Each (In a Pack of 2) (ex VAT)

AED 51.26

AED 25.633 Each (In a Pack of 2) (inc. VAT)

Linx ANT-W63- FPC- SAH100UF PCB WiFi Antenna with U.FL Connector, WiFi
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18AED 24.412AED 48.82
20 - 48AED 23.205AED 46.41
50 - 98AED 21.998AED 44.00
100+AED 19.898AED 39.80

Technical Document

Specifications

Brand

Linx

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

U.FL

Gain

6.3dBi

Connector Gender

Female

Cable Length

100mm

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Weight

0.3g

Dimensions

0.1x12x12mm

Height

0.1mm

Width_SC_PC

12mm

Depth

12mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

LFPCW63

Country of Origin

Taiwan, Province Of China