Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Blade
Frequency Range
2.4 GHz → 2.5 GHz
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA Male
Gain
8.4dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Taiwan, Province Of China
AED 32.97
AED 32.97 Each (ex VAT)
AED 34.62
AED 34.62 Each (inc. VAT)
1
AED 32.97
AED 32.97 Each (ex VAT)
AED 34.62
AED 34.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 32.97 |
10 - 24 | AED 32.08 |
25 - 99 | AED 30.50 |
100 - 249 | AED 29.77 |
250+ | AED 28.88 |
Technical Document
Specifications
Brand
LinxRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Blade
Frequency Range
2.4 GHz → 2.5 GHz
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA Male
Gain
8.4dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
Taiwan, Province Of China