Technical Document
Specifications
Brand
LinxTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
U.FL
Characteristic Impedance
50 Ω
Length
300mm
Sheath Colour
Grey
Connector A
SMA
Connector B
U.FL
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 45.83
AED 45.83 Each (ex VAT)
AED 48.12
AED 48.12 Each (inc. VAT)
Linx SMA to U.FL, 300mm, Terminated50 Ω
Select packaging type
Standard
1
AED 45.83
AED 45.83 Each (ex VAT)
AED 48.12
AED 48.12 Each (inc. VAT)
Linx SMA to U.FL, 300mm, Terminated50 Ω
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 45.83 |
10 - 49 | AED 41.84 |
50+ | AED 40.37 |
Technical Document
Specifications
Brand
LinxTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
U.FL
Characteristic Impedance
50 Ω
Length
300mm
Sheath Colour
Grey
Connector A
SMA
Connector B
U.FL
Country of Origin
Taiwan, Province Of China