Linx RP-SMA to MHF4, 100mm, Terminated50 Ω

RS Stock No.: 233-8579Brand: LinxManufacturers Part No.: CSJ-RGFB-100-MHF4
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Linx

Terminated/Unterminated

Terminated

Connector 1

RP-SMA

Connector 2

MHF4

Characteristic Impedance

50 Ω

Length

100mm

Sheath Colour

Black

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

Linx RP-SMA to MHF4, 100mm, Terminated50 Ω
Select packaging type

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

Linx RP-SMA to MHF4, 100mm, Terminated50 Ω
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 40.58
10 - 49AED 32.18
50+AED 28.24

Technical Document

Specifications

Brand

Linx

Terminated/Unterminated

Terminated

Connector 1

RP-SMA

Connector 2

MHF4

Characteristic Impedance

50 Ω

Length

100mm

Sheath Colour

Black

Country of Origin

Taiwan, Province Of China