Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Liscombe White Cotton Cotton Glove Liners, Size 9, Stockinette Knitted Cotton Coating

RS Stock No.: 230-0544Brand: LiscombeManufacturers Part No.: 679L
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Glove Material

Cotton

Main Colour of Glove

White

Number of Gloves

10Pairs

Glove Coating

Stockinette Knitted Cotton

Country of Origin

Pakistan

Stock information temporarily unavailable.

AED 26.25

AED 2.625 Each (ex VAT)

AED 27.56

AED 2.756 Each (inc. VAT)

Liscombe White Cotton Cotton Glove Liners, Size 9, Stockinette Knitted Cotton Coating

AED 26.25

AED 2.625 Each (ex VAT)

AED 27.56

AED 2.756 Each (inc. VAT)

Liscombe White Cotton Cotton Glove Liners, Size 9, Stockinette Knitted Cotton Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Glove Material

Cotton

Main Colour of Glove

White

Number of Gloves

10Pairs

Glove Coating

Stockinette Knitted Cotton

Country of Origin

Pakistan