Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Liscombe White Polyamide Work Gloves, Size 8, Polyurethane Coating

RS Stock No.: 230-0572Brand: LiscombeManufacturers Part No.: LN610-08
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

8

Glove Material

Polyamide

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Country of Origin

China

Stock information temporarily unavailable.

AED 72.31

AED 6.026 Each (ex VAT)

AED 75.93

AED 6.327 Each (inc. VAT)

Liscombe White Polyamide Work Gloves, Size 8, Polyurethane Coating

AED 72.31

AED 6.026 Each (ex VAT)

AED 75.93

AED 6.327 Each (inc. VAT)

Liscombe White Polyamide Work Gloves, Size 8, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8

Glove Material

Polyamide

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Country of Origin

China