Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves, Size 9, Polyurethane Coating

RS Stock No.: 230-0592Brand: LiscombeManufacturers Part No.: LN620-09
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

Contact Touch

Country of Origin

China

Stock information temporarily unavailable.

AED 108.60

AED 9.05 Each (ex VAT)

AED 114.03

AED 9.502 Each (inc. VAT)

Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves, Size 9, Polyurethane Coating

AED 108.60

AED 9.05 Each (ex VAT)

AED 114.03

AED 9.502 Each (inc. VAT)

Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

Contact Touch

Country of Origin

China