Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lite-On 1000V 1A, Silicon Junction Diode, 2-Pin A 405 1N4007L

RS Stock No.: 700-9871Brand: Lite-OnManufacturers Part No.: 1N4007L
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Package Type

A 405

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Product details

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007-T
AED 0.22Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Lite-On 1000V 1A, Silicon Junction Diode, 2-Pin A 405 1N4007L

P.O.A.

Each (In a Pack of 100) (ex VAT)

Lite-On 1000V 1A, Silicon Junction Diode, 2-Pin A 405 1N4007L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007-T
AED 0.22Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Package Type

A 405

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Product details

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc 1000V 1A, Rectifier Diode, 2-Pin DO-41 1N4007-T
AED 0.22Each (In a Pack of 200) (ex VAT)