Technical Document
Specifications
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
3 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
621 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 1206 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.
Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
AED 36.75
AED 0.735 Each (In a Pack of 50) (ex VAT)
AED 38.59
AED 0.772 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 36.75
AED 0.735 Each (In a Pack of 50) (ex VAT)
AED 38.59
AED 0.772 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 0.735 | AED 36.75 |
250 - 450 | AED 0.315 | AED 15.75 |
500 - 1200 | AED 0.315 | AED 15.75 |
1250 - 2450 | AED 0.21 | AED 10.50 |
2500+ | AED 0.21 | AED 10.50 |
Technical Document
Specifications
Brand
Lite-OnLED Colours
Red
LED Colour(s)
Red
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
3 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
621 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 1206 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.
Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°