Technical Document
Specifications
Brand
Lite-OnLED Colours
Green, Red
Package Type
3125 (1210)
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.4 V
Luminous Intensity
45 mcd
Number of Pins
4
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 / 631 nm
Dimensions
3.2 x 2.7mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 1210 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 1210 Chip LED package. They are dual-colour LEDs available in a variety of colour options.
- 1210 Chip LED package
- Dual-colour
- Viewing angle: 130°
- Dimensions: 3.2 x 2.7 mm
Visible Light LEDs, Lite-On
AED 27.56
AED 1.102 Each (In a Pack of 25) (ex VAT)
AED 28.94
AED 1.157 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 27.56
AED 1.102 Each (In a Pack of 25) (ex VAT)
AED 28.94
AED 1.157 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 100 | AED 1.102 | AED 27.56 |
| 125 - 225 | AED 0.84 | AED 21.00 |
| 250 - 600 | AED 0.682 | AED 17.06 |
| 625 - 1225 | AED 0.525 | AED 13.12 |
| 1250+ | AED 0.42 | AED 10.50 |
Technical Document
Specifications
Brand
Lite-OnLED Colours
Green, Red
Package Type
3125 (1210)
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.4 V
Luminous Intensity
45 mcd
Number of Pins
4
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 / 631 nm
Dimensions
3.2 x 2.7mm
Lens Colour
Clear
Country of Origin
China
Product details
Lite-On 1210 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 1210 Chip LED package. They are dual-colour LEDs available in a variety of colour options.
- 1210 Chip LED package
- Dual-colour
- Viewing angle: 130°
- Dimensions: 3.2 x 2.7 mm
