Technical Document
Specifications
Brand
Lite-OnLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
1513 (0605)
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.4 V
Luminous Intensity
45 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 / 631 nm
Dimensions
1.6 x 1.5mm
Lens Colour
Clear
Product details
Lite-On 0605 Package Chip LEDs
This family of LEDs, from Lite-On, are in the standard 0605 Chip LED package. They are bi-colour LEDs available in a variety of colour options. This range of LEDs are compatible with automatic placement equipment.
- Standard 0605 Chip LED package
- Bi-colour
- Viewing angle: 130°
- Dimensions: 1.6 x 1.5 mm
Visible Light LEDs, Lite-On
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lite-OnLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
1513 (0605)
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.4 V
Luminous Intensity
45 mcd
Number of Pins
2
Viewing Angle
130 °
Lens Shape
Rectangle
Dominant Wavelength
571 / 631 nm
Dimensions
1.6 x 1.5mm
Lens Colour
Clear
Product details
Lite-On 0605 Package Chip LEDs
This family of LEDs, from Lite-On, are in the standard 0605 Chip LED package. They are bi-colour LEDs available in a variety of colour options. This range of LEDs are compatible with automatic placement equipment.
- Standard 0605 Chip LED package
- Bi-colour
- Viewing angle: 130°
- Dimensions: 1.6 x 1.5 mm