Lite-On, LTV-817-B DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

RS Stock No.: 691-2145Brand: Lite-OnManufacturers Part No.: LTV-817-B
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

130 %

Series

LTV

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

You may be interested in

AED 12.08

AED 1.208 Each (In a Pack of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Pack of 10) (inc. VAT)

Lite-On, LTV-817-B DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
Select packaging type

AED 12.08

AED 1.208 Each (In a Pack of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Pack of 10) (inc. VAT)

Lite-On, LTV-817-B DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90AED 1.208AED 12.08
100 - 190AED 0.945AED 9.45
200 - 240AED 0.84AED 8.40
250 - 490AED 0.84AED 8.40
500+AED 0.788AED 7.88
You may be interested in

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

130 %

Series

LTV

Product details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

You may be interested in