Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
200 %
Series
LTV
Country of Origin
Thailand
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
AED 9.27
AED 0.927 Each (In a Pack of 10) (ex VAT)
AED 9.73
AED 0.973 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 9.27
AED 0.927 Each (In a Pack of 10) (ex VAT)
AED 9.73
AED 0.973 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 0.927 | AED 9.27 |
100 - 190 | AED 0.721 | AED 7.21 |
200 - 240 | AED 0.618 | AED 6.18 |
250 - 490 | AED 0.618 | AED 6.18 |
500+ | AED 0.618 | AED 6.18 |
Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
200 %
Series
LTV
Country of Origin
Thailand
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.