Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
300%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
20 %
Series
LTV
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
AED 11.02
AED 5.512 Each (In a Pack of 2) (ex VAT)
AED 11.57
AED 5.788 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 11.02
AED 5.512 Each (In a Pack of 2) (ex VAT)
AED 11.57
AED 5.788 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 18 | AED 5.512 | AED 11.02 |
| 20 - 38 | AED 3.832 | AED 7.66 |
| 40 - 98 | AED 3.675 | AED 7.35 |
| 100 - 198 | AED 3.412 | AED 6.82 |
| 200+ | AED 3.308 | AED 6.62 |
Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
AC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
300%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
20 %
Series
LTV
Product details
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
