Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lite-On, MOC3020 Triac Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 168-9681Brand: Lite-OnManufacturers Part No.: MOC3020
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

MOC

Product details

Triac Output Optocouplers, Lite-On

Optocouplers, Lite-On

You may be interested in
Stock information temporarily unavailable.

AED 81.90

AED 1.26 Each (In a Tube of 65) (ex VAT)

AED 86.00

AED 1.323 Each (In a Tube of 65) (inc. VAT)

Lite-On, MOC3020 Triac Output Optocoupler, Through Hole, 6-Pin PDIP

AED 81.90

AED 1.26 Each (In a Tube of 65) (ex VAT)

AED 86.00

AED 1.323 Each (In a Tube of 65) (inc. VAT)

Lite-On, MOC3020 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

MOC

Product details

Triac Output Optocouplers, Lite-On

Optocouplers, Lite-On

You may be interested in