Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Triac
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Series
MOC
Product details
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
Stock information temporarily unavailable.
AED 13.65
AED 2.73 Each (In a Pack of 5) (ex VAT)
AED 14.33
AED 2.866 Each (In a Pack of 5) (inc. VAT)
Lite-On, MOC3052 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Select packaging type
Standard
5
AED 13.65
AED 2.73 Each (In a Pack of 5) (ex VAT)
AED 14.33
AED 2.866 Each (In a Pack of 5) (inc. VAT)
Lite-On, MOC3052 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 2.73 | AED 13.65 |
25 - 45 | AED 2.152 | AED 10.76 |
50 - 245 | AED 2.048 | AED 10.24 |
250 - 495 | AED 1.785 | AED 8.92 |
500+ | AED 1.575 | AED 7.88 |
Technical Document
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Triac
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Series
MOC
Product details