Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse Automotive Fuse Kit

RS Stock No.: 219-9562Brand: LittelfuseManufacturers Part No.: 00950011XXN
brand-logo
View all in Fuse Kits

Technical Document

Specifications

Fuse Type

Automotive

Kit Includes

Fuse Puller, Mini Blade Fuse

Country of Origin

Mexico

Product details

Littlefuse Automotive fuse kits

Brought to you by Littelfuse brand, this selection of automotive fuse kits are specifically designed for use in automotive applications, but can also be used in low voltage electronic applications.

Featuring MAXI™ Blade Fuses, they have "Diffusion Pill Technology" providing low heat dissipation and excellent time delay characteristics. Specifically designed by Littlefuse for large inrush currents within motor powered applications.

Automotive Fuse Kit for ATO Fuses
Stock number 219-9556 is a handy compartmentalised hard case containing:
• 5 x 1A, 2A, 3A, 4A and 25A fuses
• 10 x 5A, 7.5A and 20A fuses
• 15 x 10A, 15A and 30A fuses

Automotive Fuse Kit for mini fuses
Stock number 219-9562 is a handy compartmentalised hard case containing:
• 10 x 2A, 3A, 4A, 5A, 7.5A, 10A, 15A, 20A, 25A, 30A fuses

Each case lid contains information on the fuses in each compartment.

Frequently asked questions:

What is a fuse kit?

Fuse kits generally contain a selection of fuses and fuse accessories in some form of storage box. Generally used by engineers, mechanics, electricians and technicians, they are a convenient method of accessing suitable parts or fuses for repairs. Industries have kits in stock for maintenance and repair, usually preventing extended down time.

Common applications are automotive, labs, electrical repair and maintenance. There are also different types of fuses available such as glass, ceramic, LBC, HBC, ATC, anti-surge, quick acting, cartridge and surface mount (SMD). Kits often have mixed current ratings, materials, dimensions and tripping characteristics.

You may be interested in
Littelfuse Automotive Fuse Kit
AED 245.61Each (ex VAT)
Stock information temporarily unavailable.

AED 238.75

AED 238.75 Each (ex VAT)

AED 250.69

AED 250.69 Each (inc. VAT)

Littelfuse Automotive Fuse Kit

AED 238.75

AED 238.75 Each (ex VAT)

AED 250.69

AED 250.69 Each (inc. VAT)

Littelfuse Automotive Fuse Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 238.75
5 - 9AED 226.86
10+AED 217.07
You may be interested in
Littelfuse Automotive Fuse Kit
AED 245.61Each (ex VAT)

Technical Document

Specifications

Fuse Type

Automotive

Kit Includes

Fuse Puller, Mini Blade Fuse

Country of Origin

Mexico

Product details

Littlefuse Automotive fuse kits

Brought to you by Littelfuse brand, this selection of automotive fuse kits are specifically designed for use in automotive applications, but can also be used in low voltage electronic applications.

Featuring MAXI™ Blade Fuses, they have "Diffusion Pill Technology" providing low heat dissipation and excellent time delay characteristics. Specifically designed by Littlefuse for large inrush currents within motor powered applications.

Automotive Fuse Kit for ATO Fuses
Stock number 219-9556 is a handy compartmentalised hard case containing:
• 5 x 1A, 2A, 3A, 4A and 25A fuses
• 10 x 5A, 7.5A and 20A fuses
• 15 x 10A, 15A and 30A fuses

Automotive Fuse Kit for mini fuses
Stock number 219-9562 is a handy compartmentalised hard case containing:
• 10 x 2A, 3A, 4A, 5A, 7.5A, 10A, 15A, 20A, 25A, 30A fuses

Each case lid contains information on the fuses in each compartment.

Frequently asked questions:

What is a fuse kit?

Fuse kits generally contain a selection of fuses and fuse accessories in some form of storage box. Generally used by engineers, mechanics, electricians and technicians, they are a convenient method of accessing suitable parts or fuses for repairs. Industries have kits in stock for maintenance and repair, usually preventing extended down time.

Common applications are automotive, labs, electrical repair and maintenance. There are also different types of fuses available such as glass, ceramic, LBC, HBC, ATC, anti-surge, quick acting, cartridge and surface mount (SMD). Kits often have mixed current ratings, materials, dimensions and tripping characteristics.

You may be interested in
Littelfuse Automotive Fuse Kit
AED 245.61Each (ex VAT)