Littelfuse 60A Inline Fuse Holder for Maxi Fuse

Technical Document
Specifications
Brand
LittelfuseFuse Holder Type
Inline
Fuse Size
Maxi
Current Rating
60A
Compatible Fuse Sizes
Maxi
Distrelec Product Id
30401884
Product details
Littelfuse Fuseholders and Clips - MAXI
From Littelfuse, the 152 series of durable in-line panel mount fuse holders for use with MAXI blade style fuses. The 60 amp fuse holders are robust and reliable, and with their simple construction are easy to install. The 152 series of panel fuse holders can be used individually or snap-fitted together in pairs. This series of fuse holders provide an efficient, simple installation method for MAXI Fuse applications.
Manufactured from high-quality thermoplastic body and copper alloy terminals the fuse holders can accept two sizes of cable, 2.5 to 6mm² and 5 to 10mm². This makes them ideal for protecting larger current circuits in automotive, marine and leisure applications.
Features and Benefits
• Robust and reliable
• Compact design
• Tough black thermoplastic body to UL94HB
• Copper alloy terminals
• -10 to +80°C ambient temp range
• 60 Amps maximum
• 32 Volts maximum
• Accommodates MAXI ATC and MAXI ATO style fuses
Applications
Blade fuses and in-line fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of industrial and electrical applications. Some of the most common are
• Starter motor relays
• Ignition relays
• Marine equipment
• Switches and relays
• Camping and caravanning
What is supplied?
The 152 fuse holders are supplied individually or as a kit with fixings
• Part number 250-6285 – Fuse holder only
• Part number 787-4375 – Fuse holder, terminals for 2.5 to 6 mm² and 5 to 10 mm² and M5 x 8 mm screws.
• Part number 894-9587 – Clear plastic fuse cover for extra protection (sold separately)
AED 94.50
AED 94.50 Each (ex VAT)
AED 99.22
AED 99.22 Each (inc. VAT)
Standard
1
AED 94.50
AED 94.50 Each (ex VAT)
AED 99.22
AED 99.22 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 94.50 |
5 - 9 | AED 90.77 |
10 - 24 | AED 85.05 |
25+ | AED 77.49 |
Technical Document
Specifications
Brand
LittelfuseFuse Holder Type
Inline
Fuse Size
Maxi
Current Rating
60A
Compatible Fuse Sizes
Maxi
Distrelec Product Id
30401884
Product details
Littelfuse Fuseholders and Clips - MAXI
From Littelfuse, the 152 series of durable in-line panel mount fuse holders for use with MAXI blade style fuses. The 60 amp fuse holders are robust and reliable, and with their simple construction are easy to install. The 152 series of panel fuse holders can be used individually or snap-fitted together in pairs. This series of fuse holders provide an efficient, simple installation method for MAXI Fuse applications.
Manufactured from high-quality thermoplastic body and copper alloy terminals the fuse holders can accept two sizes of cable, 2.5 to 6mm² and 5 to 10mm². This makes them ideal for protecting larger current circuits in automotive, marine and leisure applications.
Features and Benefits
• Robust and reliable
• Compact design
• Tough black thermoplastic body to UL94HB
• Copper alloy terminals
• -10 to +80°C ambient temp range
• 60 Amps maximum
• 32 Volts maximum
• Accommodates MAXI ATC and MAXI ATO style fuses
Applications
Blade fuses and in-line fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of industrial and electrical applications. Some of the most common are
• Starter motor relays
• Ignition relays
• Marine equipment
• Switches and relays
• Camping and caravanning
What is supplied?
The 152 fuse holders are supplied individually or as a kit with fixings
• Part number 250-6285 – Fuse holder only
• Part number 787-4375 – Fuse holder, terminals for 2.5 to 6 mm² and 5 to 10 mm² and M5 x 8 mm screws.
• Part number 894-9587 – Clear plastic fuse cover for extra protection (sold separately)