Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 725-8023Brand: LittelfuseManufacturers Part No.: 0213.500MXPDistrelec Article No.: 30171735
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

213

You may be interested in
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.93Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 47.78

AED 4.778 Each (In a Bag of 10) (ex VAT)

AED 50.17

AED 5.017 Each (In a Bag of 10) (inc. VAT)

Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm

AED 47.78

AED 4.778 Each (In a Bag of 10) (ex VAT)

AED 50.17

AED 5.017 Each (In a Bag of 10) (inc. VAT)

Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90AED 4.778AED 47.78
100 - 190AED 4.568AED 45.68
200 - 490AED 4.252AED 42.52
500 - 990AED 4.042AED 40.42
1000+AED 3.622AED 36.22
You may be interested in
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.93Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

213

You may be interested in
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.93Each (In a Pack of 50) (ex VAT)