Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 250mA F Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-4454Brand: LittelfuseManufacturers Part No.: 0216.250MXPDistrelec Article No.: 30171764
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

250mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

216

Product details

Quick Acting (F) HBC– Ceramic Fuses

Ceramic fuses are great for short-circuit protection of semiconductors such as thyristors, diodes and triacs. Available in a range of current ratings with varying resistance values, this range are reliable for a broad range of applications. Note that fuses with values greater than 6.3A using open type fuse holders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Why choose ceramic cartridge fuse?
Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses such as a glass fuse. This means ceramic fuses can be used in circuits that have a higher current and are perfect for protecting against overheating.

What size is it?
Sizes 8 x 32 mm, 10x38 mm, 14x51 mm & 22x58 mm in both Class gL-gG and aM are also available with a built-in striker for micro-switch operation and remote indication. Class gL-gG and aM fuse links are intended for industrial applications. All industrial fuse links are available with an operated visible fuse indicator.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

What are fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

What is on overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 250mA F Ceramic Cartridge Fuse, 5 x 20mm
AED 5.029Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 13.39

AED 1.339 Each (In a Pack of 10) (ex VAT)

AED 14.06

AED 1.406 Each (In a Pack of 10) (inc. VAT)

Littelfuse 250mA F Ceramic Cartridge Fuse, 5 x 20mm

AED 13.39

AED 1.339 Each (In a Pack of 10) (ex VAT)

AED 14.06

AED 1.406 Each (In a Pack of 10) (inc. VAT)

Littelfuse 250mA F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 250mA F Ceramic Cartridge Fuse, 5 x 20mm
AED 5.029Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

250mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

Series

216

Product details

Quick Acting (F) HBC– Ceramic Fuses

Ceramic fuses are great for short-circuit protection of semiconductors such as thyristors, diodes and triacs. Available in a range of current ratings with varying resistance values, this range are reliable for a broad range of applications. Note that fuses with values greater than 6.3A using open type fuse holders is recommended, to reduce the risk of nuisance tripping at or near full rated current.

Why choose ceramic cartridge fuse?
Ceramic and glass cartridge fuses have similar properties. The capacity of a ceramic cartridge fuse is higher than other fuses such as a glass fuse. This means ceramic fuses can be used in circuits that have a higher current and are perfect for protecting against overheating.

What size is it?
Sizes 8 x 32 mm, 10x38 mm, 14x51 mm & 22x58 mm in both Class gL-gG and aM are also available with a built-in striker for micro-switch operation and remote indication. Class gL-gG and aM fuse links are intended for industrial applications. All industrial fuse links are available with an operated visible fuse indicator.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or breaking. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit.

What are fuses used for?
• For the protection of components and equipment from costly damage used by over-current
• To isolate sub-systems from the main system once a fault has appeared

What is on overcurrent?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Eaton 250mA F Ceramic Cartridge Fuse, 5 x 20mm
AED 5.029Each (In a Pack of 10) (ex VAT)