Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 738-2790Brand: LittelfuseManufacturers Part No.: 0218005.MXPDistrelec Article No.: 13317815
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

Stock information temporarily unavailable.

AED 50.40

AED 5.04 Each (In a Pack of 10) (ex VAT)

AED 52.92

AED 5.292 Each (In a Pack of 10) (inc. VAT)

Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
Select packaging type

AED 50.40

AED 5.04 Each (In a Pack of 10) (ex VAT)

AED 52.92

AED 5.292 Each (In a Pack of 10) (inc. VAT)

Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 5.04AED 50.40
100 - 240AED 4.778AED 47.78
250 - 490AED 4.41AED 44.10
500 - 740AED 4.20AED 42.00
750+AED 3.832AED 38.32

Technical Document

Specifications

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218