Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-4230Brand: LittelfuseManufacturers Part No.: 0218.500MXP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 16.041 Pack of 10 (ex VAT)
Eaton 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.213Each (In a Pack of 10) (ex VAT)
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 2.315Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 53.02

AED 5.302 Each (In a Pack of 10) (ex VAT)

AED 55.67

AED 5.567 Each (In a Pack of 10) (inc. VAT)

Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm

AED 53.02

AED 5.302 Each (In a Pack of 10) (ex VAT)

AED 55.67

AED 5.567 Each (In a Pack of 10) (inc. VAT)

Littelfuse 500mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 16.041 Pack of 10 (ex VAT)
Eaton 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.213Each (In a Pack of 10) (ex VAT)
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 2.315Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 16.041 Pack of 10 (ex VAT)
Eaton 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.213Each (In a Pack of 10) (ex VAT)
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
AED 2.315Each (In a Pack of 10) (ex VAT)