Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 800mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-3732Brand: LittelfuseManufacturers Part No.: 0218.800MXPDistrelec Article No.: 13317732
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

800mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
RS PRO 800mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.598Each (In a Pack of 10) (ex VAT)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter 800mA T Glass Cartridge Fuse, 5 x 20mm
AED 2.095Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 50.40

AED 5.04 Each (In a Pack of 10) (ex VAT)

AED 52.92

AED 5.292 Each (In a Pack of 10) (inc. VAT)

Littelfuse 800mA T Glass Cartridge Fuse, 5 x 20mm

AED 50.40

AED 5.04 Each (In a Pack of 10) (ex VAT)

AED 52.92

AED 5.292 Each (In a Pack of 10) (inc. VAT)

Littelfuse 800mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 5.04AED 50.40
100 - 190AED 4.778AED 47.78
200 - 490AED 4.41AED 44.10
500 - 990AED 4.20AED 42.00
1000+AED 3.832AED 38.32
You may be interested in
RS PRO 800mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.598Each (In a Pack of 10) (ex VAT)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter 800mA T Glass Cartridge Fuse, 5 x 20mm
AED 2.095Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

800mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

218

You may be interested in
RS PRO 800mA T Glass Cartridge Fuse, 5 x 20mm
AED 1.598Each (In a Pack of 10) (ex VAT)
Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter 800mA T Glass Cartridge Fuse, 5 x 20mm
AED 2.095Each (In a Pack of 10) (ex VAT)