Technical Document
Specifications
Brand
LittelfuseCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
219XA
Country of Origin
China
Stock information temporarily unavailable.
AED 69.82
AED 6.982 Each (In a Pack of 10) (ex VAT)
AED 73.31
AED 7.331 Each (In a Pack of 10) (inc. VAT)
Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
10
AED 69.82
AED 6.982 Each (In a Pack of 10) (ex VAT)
AED 73.31
AED 7.331 Each (In a Pack of 10) (inc. VAT)
Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 6.982 | AED 69.82 |
100 - 240 | AED 6.72 | AED 67.20 |
250 - 490 | AED 6.30 | AED 63.00 |
500 - 740 | AED 6.142 | AED 61.42 |
750+ | AED 5.67 | AED 56.70 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
5A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
219XA
Country of Origin
China