Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 541-3524Brand: LittelfuseManufacturers Part No.: 0219005.MXAPDistrelec Article No.: 30171799
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

219XA

You may be interested in
RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm
AED 15.361 Pack of 10 (ex VAT)
RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm
AED 1.892Each (In a Pack of 50) (ex VAT)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 46.86

AED 4.686 Each (In a Pack of 10) (ex VAT)

AED 49.20

AED 4.92 Each (In a Pack of 10) (inc. VAT)

Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm

AED 46.86

AED 4.686 Each (In a Pack of 10) (ex VAT)

AED 49.20

AED 4.92 Each (In a Pack of 10) (inc. VAT)

Littelfuse 5A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm
AED 15.361 Pack of 10 (ex VAT)
RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm
AED 1.892Each (In a Pack of 50) (ex VAT)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

219XA

You may be interested in
RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm
AED 15.361 Pack of 10 (ex VAT)
RS PRO 5A T Glass Cartridge Fuse, 5 x 20mm
AED 1.892Each (In a Pack of 50) (ex VAT)
Littelfuse Cartridge Fuse
P.O.A.Each (In a Pack of 10) (ex VAT)