Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Fuse Size
5 x 15mm
Fuse Speed
F
Voltage Rating
125V ac
Body Material
Glass
Series
225
Country of Origin
China
Product details
Littelfuse 224/225 Series 2AG Fast Acting Fuses
The professional 224/225 series of 2AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 224/225 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
AED 120.75
AED 2.415 Each (In a Pack of 50) (ex VAT)
AED 126.79
AED 2.536 Each (In a Pack of 50) (inc. VAT)
50
AED 120.75
AED 2.415 Each (In a Pack of 50) (ex VAT)
AED 126.79
AED 2.536 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 2.415 | AED 120.75 |
100 - 200 | AED 2.31 | AED 115.50 |
250 - 450 | AED 2.152 | AED 107.62 |
500+ | AED 2.048 | AED 102.38 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Fuse Size
5 x 15mm
Fuse Speed
F
Voltage Rating
125V ac
Body Material
Glass
Series
225
Country of Origin
China
Product details
Littelfuse 224/225 Series 2AG Fast Acting Fuses
The professional 224/225 series of 2AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 224/225 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free