Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 4A Pink Blade Car Fuse, 32V dc

RS Stock No.: 125-6787Brand: LittelfuseManufacturers Part No.: 0257004.LXN
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

4A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Pink

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 4A Pink Blade Car Fuse, 32V dc
AED 2.362Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 4A Pink Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 4A Pink Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 4A Pink Blade Car Fuse, 32V dc
AED 2.362Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

4A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Pink

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 4A Pink Blade Car Fuse, 32V dc
AED 2.362Each (In a Pack of 10) (ex VAT)