Littelfuse 25A Clear Blade Car Fuse, 32V dc

RS Stock No.: 220-0858Brand: LittelfuseManufacturers Part No.: 0257025.LXN
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

25A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Clear

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
AED 2.095Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 25A Clear Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 25A Clear Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
AED 2.095Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

25A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

32V dc

Colour

Clear

Length

19.05mm

Width

5.08mm

Height

18.54mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
AED 2.095Each (In a Pack of 10) (ex VAT)