Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 25A Natural Blade Car Fuse, 32V dc

RS Stock No.: 738-2766Brand: LittelfuseManufacturers Part No.: 0257025.PXPV
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

25A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Natural

Length

19.05mm

Width

5.08mm

Height

12.19 (Body) mm, 6.35 (Terminal) mm

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
AED 1.995Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 25A Natural Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 25A Natural Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
AED 1.995Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

25A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Natural

Length

19.05mm

Width

5.08mm

Height

12.19 (Body) mm, 6.35 (Terminal) mm

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
AED 1.995Each (In a Pack of 10) (ex VAT)