Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 7.5A Brown Blade Car Fuse, 32V dc

RS Stock No.: 738-2747Brand: LittelfuseManufacturers Part No.: 025707.5PXPV
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

7.5A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Brown

Length

19.05mm

Width

5.08mm

Height

12.19 (Body) mm, 6.35 (Terminal) mm

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

You may be interested in
Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
AED 1.268Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 7.5A Brown Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
AED 1.268Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

7.5A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Brown

Length

19.05mm

Width

5.08mm

Height

12.19 (Body) mm, 6.35 (Terminal) mm

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

You may be interested in
Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
AED 1.268Each (In a Pack of 10) (ex VAT)