Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 4A Pink Blade Car Fuse, 32V dc

RS Stock No.: 787-4158Brand: LittelfuseManufacturers Part No.: 0287004.PXCNDistrelec Article No.: 30408823
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

4A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Pink

Length

19.1mm

Width

5.1mm

Height

12.3mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +150 °C

Distrelec Product Id

30408823

Country of Origin

Mexico

Product details

Littelfuse ATOF Fuses

Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.

You may be interested in
RS PRO 4A Pink Blade Car Fuse, 32V dc
AED 3.202Each (In a Pack of 10) (ex VAT)
RS PRO 4A Pink Blade Car Fuse, 32V dc
AED 2.362Each (In a Pack of 10) (ex VAT)
Littelfuse 4A Pink Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 12.00

AED 1.20 Each (In a Pack of 10) (ex VAT)

AED 12.60

AED 1.26 Each (In a Pack of 10) (inc. VAT)

Littelfuse 4A Pink Blade Car Fuse, 32V dc
Select packaging type

AED 12.00

AED 1.20 Each (In a Pack of 10) (ex VAT)

AED 12.60

AED 1.26 Each (In a Pack of 10) (inc. VAT)

Littelfuse 4A Pink Blade Car Fuse, 32V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 1.20AED 12.00
50 - 90AED 1.15AED 11.50
100 - 490AED 1.10AED 11.00
500+AED 1.05AED 10.50
You may be interested in
RS PRO 4A Pink Blade Car Fuse, 32V dc
AED 3.202Each (In a Pack of 10) (ex VAT)
RS PRO 4A Pink Blade Car Fuse, 32V dc
AED 2.362Each (In a Pack of 10) (ex VAT)
Littelfuse 4A Pink Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

4A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Pink

Length

19.1mm

Width

5.1mm

Height

12.3mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +150 °C

Distrelec Product Id

30408823

Country of Origin

Mexico

Product details

Littelfuse ATOF Fuses

Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.

You may be interested in
RS PRO 4A Pink Blade Car Fuse, 32V dc
AED 3.202Each (In a Pack of 10) (ex VAT)
RS PRO 4A Pink Blade Car Fuse, 32V dc
AED 2.362Each (In a Pack of 10) (ex VAT)
Littelfuse 4A Pink Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)