Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 5A Brown Blade Car Fuse, 32V dc

RS Stock No.: 787-4108Brand: LittelfuseManufacturers Part No.: 0287005.PXCNDistrelec Article No.: 30408824
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

5A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Brown

Length

19.1mm

Width

5.1mm

Height

12.3mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Operating Temperature Range

-40 → +150 °C

Breaking Capacity at Maximum Voltage Rating

1000 A

Distrelec Product Id

30408824

Country of Origin

Mexico

Product details

Littelfuse ATOF Fuses

Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.

You may be interested in
RS PRO 5A Tan Blade Car Fuse, 32V dc
AED 2.415Each (In a Pack of 10) (ex VAT)
Littelfuse 5A Tan Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 11.95

AED 11.95 1 Pack of 10 (ex VAT)

AED 12.55

AED 12.55 1 Pack of 10 (inc. VAT)

Littelfuse 5A Brown Blade Car Fuse, 32V dc

AED 11.95

AED 11.95 1 Pack of 10 (ex VAT)

AED 12.55

AED 12.55 1 Pack of 10 (inc. VAT)

Littelfuse 5A Brown Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 11.95
5 - 9AED 11.35
10 - 49AED 10.80
50 - 99AED 10.35
100+AED 9.95
You may be interested in
RS PRO 5A Tan Blade Car Fuse, 32V dc
AED 2.415Each (In a Pack of 10) (ex VAT)
Littelfuse 5A Tan Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

5A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

32V dc

Colour

Brown

Length

19.1mm

Width

5.1mm

Height

12.3mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Operating Temperature Range

-40 → +150 °C

Breaking Capacity at Maximum Voltage Rating

1000 A

Distrelec Product Id

30408824

Country of Origin

Mexico

Product details

Littelfuse ATOF Fuses

Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.

You may be interested in
RS PRO 5A Tan Blade Car Fuse, 32V dc
AED 2.415Each (In a Pack of 10) (ex VAT)
Littelfuse 5A Tan Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)