Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Littelfuse 10A Red Blade Car Fuse, 32V dc

RS Stock No.: 220-0909Brand: LittelfuseManufacturers Part No.: 0297010.LXN
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

10A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Red

Length

10.9mm

Width

3.8mm

Height

16.3mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
AED 3.299Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 10A Red Blade Car Fuse, 32V dc

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 10A Red Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
AED 3.299Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

10A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Red

Length

10.9mm

Width

3.8mm

Height

16.3mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
AED 3.299Each (In a Pack of 10) (ex VAT)